AQ10A-050BP-H

Phihong
552-AQ10A-050BP-H
AQ10A-050BP-H

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2.4A US Plug BK USB A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
North America
Fixed Plugs
90 VAC to 264 VAC, 100 VAC to 240 VAC
1 Output
10 W
5 VDC
2.4 A
Industrial
USB Connector
USB-A
Level VI, CoC V5 Tier 2
AQ10X
Approvals: UL
Brand: Phihong
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 210
Subcategory: AC-DC Power Supply
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

AQ10x 10W USB Power Adapters

Phihong AQ10x 10W USB Power Adapters are 10W wall-plug adapters featuring a DC output connector. AQ10x offers two versions for North American and European input voltages and power outlets. These Phihong adapters are Level VI compliant and have built-in over-voltage, over-current, and short-circuit protection. Phihong AQ10x 10W USB Power Adapters are ideal for fast-charging consumer and portable electronics.