AS-ANT2B-HEL-L1L2-SMA-00

ArduSimple
780-NT2BHELL1L2SMA00
AS-ANT2B-HEL-L1L2-SMA-00

Mfr.:

Description:
Antennas Lightweight helical antenna for multiband GNSS (IP67)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,62 € 123,62 €
104,21 € 1 042,10 €
99,36 € 2 484,00 €
94,07 € 9 407,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
BEIDOU, Galileo, GLONASS, GNSS, GPS
Helical
Stubby
2 dB, 33 dB
50 Ohms
2, 2
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
GPS
56 mm
27 mm
27 mm
IP67
simpleANT2B
Bulk
Brand: ArduSimple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

simpleANT2B Dual Band GPS/GNSS Antennas

ArduSimple simpleANT2B Antennas are low-power, dual-band global positioning system/global navigation satellite system (GPS/GNSS) antennas. They achieve centimeter-level accuracy with a real-time kinematic (RTK) receiver. The product offering includes survey, helical, and OEM antennas. ArduSimple simpleANT2B Antennas are a cost-effective solution for high-precision RTK GPS/GNSS applications.