AS-ANT2B-OEM-L1L2-02SMA-00

ArduSimple
780-2BOEML1L202SMA00
AS-ANT2B-OEM-L1L2-02SMA-00

Mfr.:

Description:
Antennas Antenna for GNSS Multiband with cable (OEM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
29
Expected 02/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,29 € 76,29 €
64,69 € 646,90 €
60,57 € 1 514,25 €
57,47 € 5 747,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.2176 GHz
1.6106 GHz
GNSS
PCB Trace
Patch
0 dBi, 3 dBi, 1.5 dBi
50 Ohms
2:1
- 40 C
+ 85 C
3 Band
PCB Mount
Connector
SMA Male
1.2276 GHz, 1.57542 GHz, 1.6026 GHz
GNSS
66.2 mm
47.7 mm
27 mm
246 mm RG174
simpleANT2B
Bulk
Brand: ArduSimple
Cable Length: 239.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

simpleANT2B Dual Band GPS/GNSS Antennas

ArduSimple simpleANT2B Antennas are low-power, dual-band global positioning system/global navigation satellite system (GPS/GNSS) antennas. They achieve centimeter-level accuracy with a real-time kinematic (RTK) receiver. The product offering includes survey, helical, and OEM antennas. ArduSimple simpleANT2B Antennas are a cost-effective solution for high-precision RTK GPS/GNSS applications.