ASDTDV-16.000MHZ-XY-T

ABRACON
815-ASDTDV16000MHXYT
ASDTDV-16.000MHZ-XY-T

Mfr.:

Description:
Standard Clock Oscillators 16.0 MHZ CMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 192

Stock:
1 192 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,91 € 19,10 €
1,81 € 45,25 €
1,65 € 165,00 €
1,51 € 377,50 €
1,49 € 745,00 €
Full Reel (Order in multiples of 1000)
1,42 € 1 420,00 €
1,32 € 2 640,00 €
1,29 € 6 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
16 MHz
10 PPM
15 pF
1.68 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
ASDTDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASDTDV, ASETDV, & ASATDV Clock Oscillators

Abracon ASDTDV, ASETDV, and ASATDV Clock Oscillators offer a 15pF output load in hermetically-sealed ceramic packages. These standard oscillators feature low current consumption, standby (power down) function, and output waveform CMOS. The ASDTDV, ASETDV, and ASATDV clock oscillators are ideal for portable and wearable electronics, Internet of Things (IoT), consumer electronics, industrial control and automation, and mobile communication. These oscillators are RoHS/RoHS II compliant and Moisture Sensitivity Level (MSL) 1.