AUV3-SS62-0RU0K

Broadcom / Avago
630-AUV3-SS62-0RU0K
AUV3-SS62-0RU0K

Mfr.:

Description:
UV LEDs 3W 3535, 60deg, 385nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,81 € 4 810,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
3535
Ultraviolet (UVA)
700 mA
3.45 V
385 nm
60 deg
4 W
Colorless
2.8 mm
Dome
Clear
Reel
Brand: Broadcom / Avago
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

AUV3-Sxx2-0xx0K Surface Mount UV LEDs

Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs are energy-efficient LEDs featuring high driving current and efficient heat dissipation, resulting in better performance and reliability. These LEDs have a low-profile package design that addresses various applications requiring superior robustness and high efficiency. The quartz lens on top of the package provides the longevity needed for the respective end applications. The AUV3-Sxx2-0xx0K LEDs offer high-radiant flux output using InGaN dice technology. These LEDs are compatible with the reflow soldering process. Typical applications include industrial curing and photocatalyst purification.

FEATURED PRODUCTS
BROADCOM LIMITED