BD750L2FP-EVK-301

ROHM Semiconductor
755-BD750L2FP-C-EVK
BD750L2FP-EVK-301

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board For BD750L2FP

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,97 € 16,97 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
LDO Voltage Regulator
45 V
3.3 V/5 V
BD750L2FP
Brand: ROHM Semiconductor
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BD750L2FP-C-EVK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

LDO IC Evaluation Kits

ROHM LDO IC Evaluation Kits evaluate the performance of the BD7xxL2xxx-CE2 LDOs. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level. Two voltage levels are available 3.3V and 5V. These ROHM boards are available in 3 types of packages HTSOP-J8, TO252-3 and SOT223-4F.