BD79701FVM-LBTR

ROHM Semiconductor
755-BD79701FVM-LBTR
BD79701FVM-LBTR

Mfr.:

Description:
Digital to Analog Converters - DAC D/A Converters 8bit 3ch Type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 980

Stock:
2 980 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,60 € 16,00 €
1,45 € 36,25 €
1,22 € 122,00 €
1,15 € 287,50 €
1,01 € 505,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,759 € 2 277,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital to Analog Converters - DAC
RoHS:  
8 bit
3 Channel
4.5 us
Voltage
Serial
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
Architecture: R-2R
Brand: ROHM Semiconductor
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 600 uA
Product: D/A Converters
Product Type: DACs - Digital to Analog Converters
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Speed DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.