BD82025FVJ-E2

ROHM Semiconductor
755-BD82025FVJ-E2
BD82025FVJ-E2

Mfr.:

Description:
Power Switch ICs - Power Distribution Hi Side USB Pwr Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,474 € 1 185,00 €
0,467 € 3 502,50 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
3 Output
1.7 A
115 mOhms
20 ms
40 us
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
BD82025FVJ
Reel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 587.5 mW
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Part # Aliases: BD82025FVJ
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

BD8202x High-Side Switch ICs

ROHM's BD8202x High-Side Switch ICs is a Single Channel High Side Switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.