BSM180D12P3C007

ROHM Semiconductor
755-BSM180D12P3C007
BSM180D12P3C007

Mfr.:

Description:
MOSFET Modules Half Bridge Module SiC UMOSFET & SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,62 € 553,62 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
Module
N-Channel
2 Channel
1.2 kV
180 A
- 4 V, + 22 V
2.7 V
- 40 C
+ 150 C
880 W
BSMx
Tray
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 50 ns
Height: 21.1 mm
Length: 122 mm
Product Type: MOSFET Modules
Rise Time: 70 ns
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Type: SiC Power Module
Typical Turn-Off Delay Time: 165 ns
Typical Turn-On Delay Time: 50 ns
Width: 45.6 mm
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 302,171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8504901900
USHTS:
8541590080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

SiC Power Modules

ROHM Semiconductor SiC power modules are half-bridge SiC modules that integrate a SiC MOSFET and SiC SBD into a single package. These ROHM modules support high-frequency operation through reduced switching loss. The optimized design reduces stray inductance compared to existing solutions. And to prevent excessive heat generation, E Type models that integrate an additional thermistor are offered.

Silicon Carbide (SiC) Power Devices

ROHM Semiconductor SiC Power Devices deliver 10x the dielectric breakdown field strength, 3x the bandgap, and 3x the thermal conductivity of conventional silicon solutions. This translates to lower switching loss, lower ON resistance, and support for high-temperature operation, making it possible to minimize power loss along with module size. ROHM SiC Power Devices also allow designers to use fewer components, further reducing design complexity.