BT2I-M

Panduit
644-BT2I-M
BT2I-M

Mfr.:

Description:
Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Intermediate, Nylon, Natural

In Stock: 27 905

Stock:
27 905 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,105 € 1,05 €
0,104 € 10,40 €
0,103 € 51,50 €
0,089 € 89,00 €
0,087 € 174,00 €
0,085 € 425,00 €
0,084 € 2 100,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock Ties
Natural
Nylon
8 in
0.142 in
18 kg
CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 1.93 in
Series: BT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Dome-Top
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

BT Series Dome-Top® Barb Ty Cable Ties

Panduit BT Series Dome-Top® Barb Ty Cable Ties are two-piece designs with a stainless steel locking barb, offering infinite adjustability through the entire bundle range. These cable ties feature high-loop tensile strength that exceeds industry standards and a patented low-thread force design that improves productivity. The BT series cable ties also feature an anti-slip strap body, finger-tip grip, and curved tip (except light-heavy). These cable ties are available in different styles, materials, and colors for applications that require high strength and superior performance. The BT series cable ties are used in transportation, network infrastructure, manufacturing, energy production, processing plants and industrial construction industries.