BT2S-M69

Panduit
644-BT2S-M69
BT2S-M69

Mfr.:

Description:
Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Standard, Flame Retardant Nylon, Natural

In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,384 € 384,00 €
0,328 € 656,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock Ties
Natural
Flame Retardant
Nylon
8 in
0.185 in
50 lbs
CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Series: BT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Dome-Top
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

BT Series Dome-Top® Barb Ty Cable Ties

Panduit BT Series Dome-Top® Barb Ty Cable Ties are two-piece designs with a stainless steel locking barb, offering infinite adjustability through the entire bundle range. These cable ties feature high-loop tensile strength that exceeds industry standards and a patented low-thread force design that improves productivity. The BT series cable ties also feature an anti-slip strap body, finger-tip grip, and curved tip (except light-heavy). These cable ties are available in different styles, materials, and colors for applications that require high strength and superior performance. The BT series cable ties are used in transportation, network infrastructure, manufacturing, energy production, processing plants and industrial construction industries.