BYC15-600PQ

WeEn Semiconductors
771-BYC15-600PQ
BYC15-600PQ

Mfr.:

Description:
Rectifiers Hyperfast pwr diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 976

Stock:
2 976 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,488 € 4,88 €
0,443 € 44,30 €
0,416 € 208,00 €
0,413 € 413,00 €
0,409 € 2 045,00 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Rectifiers
+ 175 C
Brand: WeEn Semiconductors
Configuration: Single
If - Forward Current: 15 A
Ir - Reverse Current: 10 uA
Max Surge Current: 200 A
Mounting Style: Through Hole
Package/Case: TO-220AC-2
Product Type: Rectifiers
Recovery Time: 22 ns
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: SABER
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 2.7 V
Vr - Reverse Voltage: 600 V
Part # Aliases: 934068048127
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Hyperfast Recovery Power Diodes

WeEn Semiconductor hyperfast power diodes are designed to have a trade-off between the forward voltage (VF) and reverse recovery time (trr) to minimize power losses in both diode and associated MOSFET and hence maximize overall system power efficiency in switched-mode power supply (SMPS) applications. The WeEn Semiconductor hyperfast power diodes represent a cost-efficient solution compared to the use of Schottky technology.