BYC8-600P,127

WeEn Semiconductors
771-BYC8-600P,127
BYC8-600P,127

Mfr.:

Description:
Rectifiers Hyperfast power Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 556

Stock:
4 556 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,271 € 2,71 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC-2
600 V
8 A
Fast Recovery Rectifiers
Single
3.4 V
100 A
20 uA
19 ns
+ 175 C
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: SABER
Part # Aliases: 934067063127
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Hyperfast Recovery Power Diodes

WeEn Semiconductor hyperfast power diodes are designed to have a trade-off between the forward voltage (VF) and reverse recovery time (trr) to minimize power losses in both diode and associated MOSFET and hence maximize overall system power efficiency in switched-mode power supply (SMPS) applications. The WeEn Semiconductor hyperfast power diodes represent a cost-efficient solution compared to the use of Schottky technology.