BYS10-45-E3/TR Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 1.5 Amp 45 Volt 4 659In Stock
7 200Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1 800

Schottky Diodes SMD/SMT SMA (DO-214AC) Single Si 1.5 A 45 V 500 mV 40 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 1A,45V,SM SCHOTTKY RECT N/A
Schottky Diodes SMD/SMT SMA (DO-214AC) Single Si 1.5 A 45 V 500 mV 40 A 500 uA - 65 C + 150 C