BZT585B6V8T-7

Diodes Incorporated
621-BZT585B6V8T-7
BZT585B6V8T-7

Mfr.:

Description:
Zener Diodes 350mW 6.8V Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-523-2
350 mW
2 %
2 uA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT585B6
Brand: Diodes Incorporated
Ir - Reverse Current: 2 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 3 mV/C
Zener Current: 2 uA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZT585BxxT Precision Zener Diodes

Diodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.

In Stock: 1 462

Stock:
1 462
Can Dispatch Immediately
On Order:
15 000
Expected 09/04/2027
27 000
Expected 15/10/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,129 € 1,29 €
0,085 € 8,50 €
0,062 € 31,00 €
0,053 € 53,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.