CC-MX-JQ7D-ZN

Digi
888-CC-MX-JQ7D-ZN
CC-MX-JQ7D-ZN

Mfr.:

Description:
System-On-Modules - SOM ConnectCore 8X SoM, DualXZ, 8GB eMMC, 1GB LPDDR4Note: Limited graphics and no Cortex-M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,45 € 34 690,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS:  
ConnectCore 8X
Digi SMTplus
NXP
i.MX 8X Dual
1.2 GHz
2 GB
1 GB
5 V
Ethernet, FlexCAN, GPIO, I2C, I2S/SSI, MIPI-CSI, MIPI-DSI, PCIe, S/PDIF, SPI, UART, USB 3.0 OTG
- 40 C
+ 85 C
45 mm x 40 mm x 3.5 mm
Tray
Brand: Digi
Memory Size: 1 GB
Memory Type: LPDDR4
Moisture Sensitive: Yes
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: NXP i.MX8 DualXZ
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

8X SOM Based on NXP i.MX 8X

DIGI 8X SOM Based on NXP i.MX 8X is a secure and cost-effective connected system-on-module platform that measures 40mm x 45mm. The DIGI SMTplus® surface-mount form factor allows for simplified design integration and easy-to-use edge-castellated SMT technology. The device features a versatile LGA option for ultimate design flexibility with access to virtually all interfaces. It's built on the NXP i.MX 8X application processor is the intelligent communication engine for secure connected devices. DIGI ConnectCore 8X can jump-start the development of streaming video/audio devices, voice control, and general human-machine interface solutions.