CRU24730-600 SL

Central Semiconductor
610-CRU24730-600SL
CRU24730-600 SL

Mfr.:

Description:
Rectifiers 600V, 30A Super Junction Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 199

Stock:
1 199 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,63 € 16,30 €
1,47 € 176,40 €
1,23 € 627,30 €
1,14 € 1 162,80 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247-3
600 V
30 A
Ultra Fast Recovery Rectifiers
Single
1.8 V
175 A
250 uA
45 ns
- 55 C
+ 150 C
Tube
Brand: Central Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

CRU247 Rectifier Diodes

Central Semiconductor CRU247 Rectifier Diodes are hyperfast recovery rectifiers designed for high-current switching applications. These diodes are manufactured in a TO-247 case and are used with SuperJunction MOSFETs. The CRU247 rectifier diodes offer dual diode configuration, fast reverse recovery time, and high current capability. These diodes feature 600V maximum repetitive peak reverse voltage, 600V maximum DC blocking voltage, and a -55°C to 150°C operating temperature range. The CRU247 rectifier diodes are through-hole mounted and are compliant with RoHS and REACH. Typical applications include flyback diode configurations, DC/DC converters, and switch-mode power supplies.