CS43198-CNZR

Cirrus Logic
777-CS43198-CNZR
CS43198-CNZR

Mfr.:

Description:
Audio D/A Converter ICs 130db 32-Bit High Performance DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 130

Stock:
2 130 Can Dispatch Immediately
Quantities greater than 2130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,19 € 15,19 €
12,07 € 120,70 €
11,28 € 282,00 €
10,43 € 1 043,00 €
10,03 € 2 507,50 €
9,78 € 4 890,00 €
9,59 € 9 590,00 €
Full Reel (Order in multiples of 4000)
9,28 € 37 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
15,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
I2C
32 bit
QFN-40
2 Output
1.66 V
1.94 V
CS43198
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Dynamic Range dB: 130 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DAC Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 4000
Subcategory: Audio ICs
THD plus Noise: - 115 dB
Type: High Performance
Unit Weight: 499,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

CS431xx High-Performance DACs

Cirrus Logic CS431xx High-Performance DACs are 32-bit resolution stereo audio DACs that support up to 384kHz sampling frequency. These DACs come with integrated low-noise ground-centered headphone amplifiers (CS43131) and pseudo-differential analog outputs (CS43198). The integrated ground-centered stereo headphone amplifiers can deliver more than 30mW into 32Ω load or 5mW into 600Ω load per channel at full performance. The CS431xx DACs eliminate distortion due to on-chip mismatch by utilizing an advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology. These DACs minimize pre-echos and ringing artifacts by using proprietary digital-interpolation filters that support five selectable filter responses with pseudo-linear phase and ultra-low latency.