CXM-14-40-90-36-TC60-F7-3

Luminus Devices
896-CXM14409036TC673
CXM-14-40-90-36-TC60-F7-3

Mfr.:

Description:
White LEDs COB Array Gen 6, 14mm LES, 4000K, 90 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
1 125
Expected 30/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
4,46 € 44,60 €
4,04 € 404,00 €
3,72 € 1 674,00 €
3,59 € 4 038,75 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
4000 K
3620 lm
90
120 deg
720 mA
33.3 V
24 W
19 mm
19 mm
1.4 mm
+ 140 C
Yellow
14.5 mm
Round Flat
Non-Diffused
CXM-14
Tray
Brand: Luminus Devices
Configuration: Array
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs

Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.