CXM-3-40-90-36-AC40-F5-3

Luminus Devices
896-CXM34090F53
CXM-3-40-90-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 4000 K 90-CRI, CXM-3 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
0,937 € 9,37 €
0,82 € 82,00 €
0,734 € 293,60 €
0,696 € 835,20 €
0,657 € 1 839,60 €
0,647 € 3 364,40 €
0,627 € 6 270,00 €
25 200 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
4000 K
305 lm
90
120 deg
80 mA
34.2 V
2.7 W
13.5 mm
13.5 mm
2.24 mm
+ 140 C
Tinted
4.5 mm
Round Flat
Diffused
CXM-3 Gen 4
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

CXM-3/4 Pico COB LEDs

Luminus Devices CXM-3/4 Pico COB LEDs are high flux density LEDs in a tight light-emitting surface that emit a warm to neutral white colour. These LEDs offer a colour rendering index (CRI) in the range of 80 to 90. The Pico LEDs feature excellent optical emission uniformity and colour-over-angle consistency, exceptional long-term colour stability, and superior thermal conductivity for uniform heat spreading. These LEDs have a correlated colour temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The Pico LEDs are also available in three Standard Deviation Colour Matching (SDCM) colour binning standards and two SDCM binning standards. These LEDs are RoHS and REACH compliant and UL recognised. Typical applications include downlights, shop lighting, hospitality, street lighting, tunnel lighting, and spotlights/track lights.