CY8CKIT-145-40xx

Infineon Technologies
727-CY8CKIT-145-40XX
CY8CKIT-145-40xx

Mfr.:

Description:
Development Boards & Kits - ARM ARM PSoC 4 S-Series Prototyping Kit

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,74 € 36,74 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0+
PSoC 4000S
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Data Bus Width: 32 bit
For Use With: PSoC 4000S
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005672735
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

CY8CKIT-145-40XX PSOC™ CapSense Prototyping Kit

Infineon Technologies CY8CKIT-145-40XX PSOC™ 4000S CAPSENSE™ Prototyping Kit enables designers to evaluate and develop low-power CAPSENSE solutions using the PSOC 4000S device. The kit is designed with a snap-away form factor, allowing users to separate the KitProg (onboard Programmer and Debugger) from the target board and use it independently. This kit quickly evaluates and develops with CAPSENSE using the two capacitive boards, featuring three capacitive buttons and a five-segment capacitive slider. Both boards are capable of Self- and Mutual-Capacitive Sensing. The Infineon PSOC 4000S Prototyping Kit provides easy access to all the device I/Os in a breadboard-compatible format and includes an EZ-BLE™ PRoC™ module, an LED, and a push button. The onboard Programmer and Debugger, designed using PSOC 5LP, supports industry-standard programming interfaces like CMSIS-DAP and Drag-and-Drop programming.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More