CZ375C

Asahi Kasei Microdevices
412-CZ375C
CZ375C

Mfr.:

Description:
Board Mount Current Sensors 100A Precise Coreless Current Sensor w/UL61800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
6,10 € 30,50 €
5,82 € 58,20 €
5,50 € 137,50 €
5,29 € 264,50 €
5,09 € 509,00 €
4,90 € 2 450,00 €
Full Reel (Order in multiples of 1000)
4,34 € 4 340,00 €

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Current Sensors
RoHS:  
100 A
Current Sense
0.5 us
0.7 %
5 V
Analog - Voltage
Brand: Asahi Kasei Microdevices
Height: 2.25 mm
Length: 12.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SMD-10
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CZ375x
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 10.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CZ37x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ37x Coreless Current Sensor ICs come in double-pole detection models (CZ370x) and single-pole detection models (CZ372x). These ICs generate less heat and support 5V and 3V outputs. The CZ37x current sensor ICs feature 8mm or more creepage and clearance distance and a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. The double-pole detection model (CZ370x) can be used for AC motors, DC motors, UPS, and power conditioners (AC side). The single-pole detection model (CZ372x) can be used for the DC detection of power conditioners for photovoltaic systems. The CZ-375x series is UL 61800-5-1 safety compliant, which is an ideal fit for industrial charging piles, commercial air conditioners, etc. 

CZ375x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ375x Coreless Current Sensor ICs are open-type current sensors implementing Hall sensors that output an analog voltage proportional to the AC/DC. Group III-V semiconductor thin film is used as the Hall sensor, allowing high-accuracy and high-speed current sensing.