DA-024-12-02-00-00

Tark Thermal Solutions
739-DA-024-12-020000
DA-024-12-02-00-00

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler Assembly, Direct-to-Air, 24W, 3.15x2.36x2.64 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,16 € 182,16 €
172,11 € 688,44 €
170,21 € 2 042,52 €
167,71 € 4 695,88 €
167,67 € 8 718,84 €
100 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Direct-to-Air
24 W
2.8 A
15 V
Brand: Tark Thermal Solutions
Height: 71 mm
Length: 80 mm
Maximum Operating Temperature: + 48 C
Minimum Operating Temperature: - 10 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: DA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: PowerCool
Width: 60 mm
Part # Aliases: DA,024,12,02,00,00
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419508090
CNHTS:
8419899090
USHTS:
8419505000
ECCN:
EAR99

Direct-to-Air (DA) Thermoelectric Assembly Systems

Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.