DG508BEQ-T1-E3

Vishay / Siliconix
781-DG508BEQ-E3
DG508BEQ-T1-E3

Mfr.:

Description:
Multiplexer Switch ICs Sgl 8:1 CMOS 3-bit Multiplexer/MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 494

Stock:
3 494 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,94 € 2,94 €
2,19 € 21,90 €
2,01 € 50,25 €
1,74 € 174,00 €
1,64 € 410,00 €
1,58 € 790,00 €
1,37 € 1 370,00 €
Full Reel (Order in multiples of 3000)
1,25 € 3 750,00 €
1,22 € 7 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiplexer Switch ICs
RoHS:  
DG508B, DG509B
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
0 V
12 V
+/- 5 V
+/- 20 V
380 Ohms
250 ns
240 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 250 MHz
Brand: Vishay / Siliconix
Off Isolation - Typ: - 81 dB
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 450 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: - 200 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG508BEQ-E3
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.