DMR20-10-DCM-R-C

Murata Power Solutions
580-DMR20-10-DCM-R-C
DMR20-10-DCM-R-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE METER +6-75VDC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414
Can Dispatch Immediately
On Order:
192
Expected 21/05/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,99 € 74,99 €
66,25 € 331,25 €
55,63 € 1 335,12 €
53,29 € 3 197,40 €
45,89 € 4 956,12 €
44,05 € 11 100,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 4 Digit, Red
7 mA
6 VDC to 75 VDC
DMR20-10-DCM
Brand: Murata Power Solutions
Description/Function: Digital self-powered auto-ranging DC voltage monitor
Dimensions: 1.5 in L x 1.5 in W x 1.08 in H
Height: 1.08 in
Length: 1.5 in
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Wire
Width: 1.5 in
Unit Weight: 18,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99

DMR20 AC or DC Voltage Panel Meters

Murata DMR20 AC or DC Voltage Panel Meters are 2-wire self-powered meters that can replace older, less-precise analog meters in many applications. All operating power for these meters is supplied solely by the signal being measured. Available in both LED and LCD display versions, these 2-wire meters are available for monitoring: AC voltages from 85VAC to 600VAC, positive and negative DC voltages from 2VDC to 264VDC, AC frequencies from 47Hz to 450Hz, and 4-20mA inputs from all manner of process monitoring instrumentation.