DS441405-BA

Panasonic
667-DS441405-BA
DS441405-BA

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 440VAC 4uF +-5% Film cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
200
Expected 02/03/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
5,79 € 57,90 €
5,07 € 253,50 €
4,88 € 488,00 €
4,57 € 2 742,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
4 uF
440 VAC
Quick Connect
49.7 mm
34.5 mm
34.5 mm
- 55 C
+ 105 C
PMF SH-JPX type, SH-DPY type
Bulk
Brand: Panasonic
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tolerance: - 5 %, + 10 %
Part # Aliases: EZWP44405AQA EZPP44405AQA DS441405-BAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99

DS (EZWP) Film Capacitors

Panasonic DS (EZWP) Film Capacitors offer a 370VAC to 440VAC voltage rating range, 4µF to 50µF capacitance, and -25°C to +70°C temperature range. These film capacitors feature 25,000 hours of operation, are RoHS directive compliant, and have a dissipation factor of less than 0.3%. Panasonic DS (EZWP) Film Capacitors are ideal for motor running applications.