ECS-3951M-200-B-TR

ECS
520-ECS3951M200BTR
ECS-3951M-200-B-TR

Mfr.:

Description:
Standard Clock Oscillators ECS-3951M,OSC XO 20.000MHZ HCMOS SMD,5V,+/-50ppm,-10+/-C - 70+/-C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 284

Stock:
1 284 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,32 € 13,20 €
1,19 € 29,75 €
1,10 € 110,00 €
1,08 € 270,00 €
0,98 € 490,00 €
Full Reel (Order in multiples of 1000)
0,877 € 877,00 €
0,869 € 4 345,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
20 MHz
50 PPM
30 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7.5 mm (0.295 in)
5 mm (0.197 in)
1.6 mm (0.063 in)
ECS-3951M
Reel
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-3951M/3953M Series SMD Clock Oscillators

ECS-3951M/3953M Series SMD Clock Oscillators are miniature, crystal-controlled, low-current clock oscillators in a ceramic SMD package seam welded with a metal lid. These clock oscillators feature a 1MHz to 125MHz wide operating frequency range and low power consumption. The ECS-3951M/3953M series clock oscillators operate within the -10°C to 70°C temperature range and are RoHS-compliant and Lead-free.