EK-U1-ZCU102-G

AMD / Xilinx
217-EK-U1-ZCU102-G
EK-U1-ZCU102-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
XCZU9EG-2FFVB1156E
Brand: AMD / Xilinx
Dimensions: 23.749 cm x 24.384 cm x 0.2642 cm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq UltraScale+
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit

Xilinx Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit allows a jumpstart on designs for automotive, industrial, video, and communications applications. The MPSoC ZCU102 Evaluation Kit features a Zynq UltraScale+ MPSoC device with a quad-core ARM® Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on Xilinx's 16nm FinFET+ programmable logic fabric. The Kit's ZCU102 Board supports all major peripherals and interfaces, enabling development for a wide range of applications.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 326,05 € 3 326,05 €