ELBG250ELL302AL20S

Chemi-Con
661-ELBG25302AL20S
ELBG250ELL302AL20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volts 3000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,946 € 9,46 €
0,731 € 36,55 €
0,665 € 66,50 €
0,549 € 274,50 €
0,52 € 520,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3000 uF
25 VDC
16 mm
20 mm
General Purpose Electrolytic Capacitors
0 %, + 30 %
2.25 A
- 55 C
+ 105 C
Radial
LBG
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LGB Miniature Aluminum Electrolytic Capacitors

Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors are designed for airbag applications and feature high capacitance, low impedance, and good low-temperature behavior. Chemi-Con LGB Capacitors offer endurance with a ripple current of 5000 hours at +105°C. The series is a solvent-resistant type and AEC-Q200 compliant.