ESV14-ESV18-Q

Panduit
644-ESV14-ESV18-Q
ESV14-ESV18-Q

Mfr.:

Description:
Terminals Insulated Vinyl Step-Down Butt Splice for Wire Range 16-14 (1.5-2.5) to 22-16 (0.5 - 1.0), Blue with Red Color Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
250
Expected 07/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,37 € 13,70 €
1,32 € 33,00 €
1,29 € 129,00 €
1,23 € 307,50 €
1,20 € 600,00 €
1,19 € 1 190,00 €
1,17 € 2 925,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
14 AWG
In-Line
Blue, Red
Tin
Copper
ESV
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 24.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Wire Gauge: 14 AWG
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Stronghold™ ESV Butt Splices

Panduit Stronghold™ ESV Butt Splices meet application challenges with minimal installed cost and boast superior electrical performance. These butt splices are rated to 221°F (105°C) and feature insulation support and brazed seam. The ESV Stronghold™ butt splices are UL® listed and CSA certified. These butt splices meet UL/CSA/ABS standards when used with Panduit tools.