EWTS5GNB21

Panasonic
667-EWTS5GNB21
EWTS5GNB21

Mfr.:

Description:
IMUs - Inertial Measurement Units 6IN1 INERTIAL SENSOR FULL REEL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 284

Stock:
1 284 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,19 € 16,19 €
Full Reel (Order in multiples of 2000)
16,19 € 32 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
1818 (4545 metric)
6-axis
SPI
Digital
16 g
20 LSB/deg, 50 LSB/dps, 2000 LSB/g
- 40 C
+ 125 C
3 V
3.6 V
10 mA
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Range: - 300 dps to 300 dps, - 8 G to + 8 G
Sensing Axis: X, Y, Z
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600080
ECCN:
EAR99

EWTS5G 6-in-1 Sensors

Panasonic Electronic Components EWTS5G 6-in-1 Sensors comply with ISO 26262 functional safety standards for automotive applications. These EWTS5G sensors feature three acceleration and three rate sensing elements on a single MEMS chip, providing a compact, highly accurate solution. The MEMS, ASIC, and Cap are bonded directly at the wafer level. Panasonic EWTS5G 6-in-1 Sensors are suitable for automotive and non-automotive applications, including rollover airbag systems, adaptive cruise control, and industrial robots.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.