FHL313117T710T

CTS Electronic Components
774-FHL31-31-18
FHL313117T710T

Mfr.:

Description:
CPU & Chip Coolers -10C +90C 5VDC W/O ADHESVIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,46 € 14 538,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: CPU & Chip Coolers
RoHS:  
18 mm
31 mm
31 mm
F
Brand: CTS Electronic Components
Packaging: Tray
Product Type: CPU Coolers
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: FHL31-31-18/T710
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8414599050
USHTS:
8473305100
ECCN:
EAR99

Hi-Temp Fan Heat Sinks

CTS Electronic Components Hi-Temperature Integrated Fan Heat Sinks are designed to absorb and disperse heat away from high-temperature devices while offering key features such as an operating temperature range of -10°C to 90°C, calculated MTTF at 90°C: 86,858 hours (GEM, 90% confidence), and various package sizes to best fit the application. CTS Hi-Temp fan heat sinks maintain superior thermal dissipation for devices that emit high amounts of heat. The heat sinks are available in a wide range of footprints and fin heights, making them suitable for many elevated temperature applications, such as component testing, burn-in, high density servers, high-speed computing, and video. The CTS Hi-Temperature Integrated Fan Heat Sinks are also designed for use in areas with a constrained system airflow.