FMA-500-T1-40W-GV

Amphenol Advanced Sensors
527-FMA-500-T1-40WGV
FMA-500-T1-40W-GV

Mfr.:

Description:
Pressure Sensors - Industrial 40 in H2O 10kPa Vacuum Gage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,15 € 105,15 €
88,69 € 443,45 €
82,44 € 824,40 €
74,84 € 1 871,00 €
72,79 € 2 911,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
10 kPa
Vacuum, Gauge
2.5 %
5 V
Brand: Amphenol Advanced Sensors
Diameter: 33.7 mm
IP Rating: IP66
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: FMA
Factory Pack Quantity: 40
Subcategory: Sensors
Tradename: NovaSensor
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026202000
CNHTS:
9031809090
USHTS:
8532290040
ECCN:
EAR99

NovaSensor FMA Filtration Air Restriction Sensors

Amphenol Advanced Sensors NovaSensor FMA Filtration Air Restriction (FAR) Sensors accurately measure pressure loss across a variety of air filtration devices. These sensors use high-accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. Amphenol Advanced Sensors NovaSensor FMA FAR sensors offer multiple positive or vacuum pressure ranges and mate with an integrated AMPSEAL 16 (three-way) electrical connector and 1/8-27 NPT female pressure connection port.