FP13030_LISA2-M-CLIP

Ledil
928-13030LISA2MCLIP
FP13030_LISA2-M-CLIP

Mfr.:

Description:
LED Lenses & Assemblies Pack Round 1 Pos 9.9mm D mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,25 € 22,50 €
1,99 € 199,00 €
1,55 € 775,00 €
1,51 € 1 510,00 €
1,47 € 3 675,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram, Samsung, Seoul
9.9 mm
14 deg to 29 deg
Bulk
Brand: Ledil
Height: 6.8 mm
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Clips
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

LISA2 LED Lighting Lenses

LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.