FTP-639MCL054R

FCL Components
817-FTP-639MCL054R
FTP-639MCL054R

Mfr.:

Description:
Printers 24V MECHANISM Thermal Printer

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,87 € 5 387,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Printer Paper
24 V
1 A
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Printers
Series: FTP-609
Factory Pack Quantity: 100
Subcategory: Printers
Part # Aliases: FTP-639MCL054-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443321050
ECCN:
EAR99

FTP-639USL Thermal Printers

FCL Components FTP-639USL Thermal Printers are ideal for applications such as handheld, mobile and portable devices, Kiosks, ATMs, and receipt and ticket issuing printers. The mechanism and interface board is a standard multiple-purpose unit. The FTP-639USL printers are 24V driven receipt printer units with a cutter for 3-inch wide paper. The units feature a high-speed FTP-639MCL354 mechanism/cutter and control board, with an integrated paper feed and built-in paper guide section.