FYD0H105ZF

KEMET
80-FYD0H105ZF
FYD0H105ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,28 € 22,80 €
2,27 € 113,50 €
2,10 € 189,00 €
2,02 € 1 090,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
16 mm
1000 Hour
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 90
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532100000
USHTS:
8532290040
JPHTS:
8532100006
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99

FY Supercapacitors

KEMET FY Supercapacitors feature a 5.5VDC operating voltage (maximum) and operate in a wide temperature range of -25°C to +70°C. These maintenance-free devices are also known as electric double-layer capacitors (EDLCs). The FY series offers high reliability against liquid leakage. KEMET FY Supercapacitors are suited for low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.