G6DN-1A-L DC24

Omron Electronics
653-G6DN-1A-LDC24
G6DN-1A-L DC24

Mfr.:

Description:
General Purpose Relays 1 form A w/ 24VDC Coil-standard type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 009

Stock:
3 009
Can Dispatch Immediately
On Order:
3 500
Expected 25/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
2,01 € 20,10 €
1,98 € 49,50 €
1,84 € 92,00 €
1,63 € 163,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,49 € 1 490,00 €
1,45 € 7 250,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
3.2 kOhms
7.5 mA
Silver Alloy (Ag)
G6DN
20 mm
5 mm
12.5 mm
Tube
Brand: Omron Electronics
Maximum Switching Current: 5 A
Power Consumption: 110 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6DN1ALDC24
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

G6DN-L Power Relay

Omron Electronics G6DN-L Power Relays offer high switching capacity with 180mW power consumption and long electrical endurance in a small 5.08mm x 20mm x 12.5mm case. This relay features contacts with long electrical life and high-capacity resistive switching load rating of 5A at 250VAC for 100,000 cycles. As part of the Omron G6DN series, these relays feature high contact reliability with cross bar twin contact and Au plating. All G6DN series meet EN61010-1 and EN61010-2-201 standards for reinforced insulation requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6DN PCB Power Relays

Omron Electronics G6DN PCB Power Relays are the smallest width relay with high switching capacity and top-class power consumption. This Omron Electronics relay features contacts with long electrical life and a high-capacity resistive switching load rating of 5A at 250VAC for 80,000 cycles. G6DN also features high contact reliability with crossbar twin contact and gold (Au) plating, while having low power consumption of only 110mW. Omron Electronics G6DN satisfies EN61131-2, EN61010-2-201, and EN61010 reinforced insulation requirements.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.