GBU8K-E3/45 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated 2 459In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 800 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay Semiconductors Bridge Rectifiers 8A,800V,GPP,INLINE BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin GBU 800 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm