GCMS080B120S1-E1

SemiQ
148-GCMS080B120S1-E1
GCMS080B120S1-E1

Mfr.:

Description:
Discrete Semiconductor Modules SiC 1200V 80mO MOSFET & 10A SBD SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,19 € 19,19 €
13,92 € 139,20 €
13,52 € 1 352,00 €
11,71 € 11 710,00 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
MOSFET-SiC SBD Modules
COPACK Power Module
SiC
1.5 V
1.2 kV
- 10 V, + 25 V
Screw Mount
SOT-227-4
- 55 C
+ 175 C
Tube
Brand: SemiQ
Configuration: Single
Fall Time: 14 ns
Id - Continuous Drain Current: 30 A
Pd - Power Dissipation: 142 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 77 mOhms
Rise Time: 4 ns
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SiC MOSFET Power Modules

SemiQ SiC MOSFET Power Modules provide low on-state resistance at high temperatures with excellent switching performance, simplifying power electronic systems' thermal design. The SiC MOSFET Modules operate with zero switching loss to significantly increase efficiency and reducing heat dissipation, allowing smaller heatsinks.