GSXA42A1E

Honeywell
785-GSXA42A1E
GSXA42A1E

Mfr.:

Description:
Basic / Snap Action Switches 2NC/1NO Side Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
984,96 € 49 248,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
0.5 N
Screw
Chassis Mount
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MICRO SWITCH™ GSX Explosion-Proof Safety Switches

Honeywell MICRO SWITCH™ GSX Explosion-Proof Safety Switches combine the world-class MICRO SWITCH global safety switch (GSS) with the superior explosion-proof housing from the LSX and BX product lines. Featuring snap-action contacts with a positive break feature, the GSX series is designed to provide a safe failure mode, ensuring the machine will not start. Also featured is a positive action push plunger to break the current upon opening of a door or aperture. The Honeywell MICRO SWITCH GSX series explosion-proof safety switches are approved for NEMA 1, 3, 4, 12, and 13, as well as IP67 sealing.