H7EC-NV-H

Omron Automation and Safety
653-H7EC-NV-H
H7EC-NV-H

Mfr.:

Description:
Counters & Tachometers Count Totalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,19 € 134,19 €
107,76 € 1 077,60 €
102,00 € 2 550,00 €
98,20 € 4 910,00 €
98,19 € 9 819,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
RoHS:  
REACH - SVHC:
Counters
LCD, 8 Digit, Backlit
24 VDC
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7EC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: 3262741 H7ECNVH
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99

H7EC Self-Powered Count Totalizers

Omron H7EC Self-Powered Count Totalizers offers improved appearance and features. These Count Totalizers feature an 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Self-powered Count Totalizers allow selection of input speeds of 30Hz or 1kHz except for AC/DC multi-voltage input models. These count totalizers meet NEMA 4/IP66 front standards.