HFBR-1522ETZ

Broadcom / Avago
630-HFBR-1522ETZ
HFBR-1522ETZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Versatile Link Horiz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
400
Expected 03/03/2026
400
Expected 16/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,12 € 16,12 €
11,43 € 114,30 €
9,92 € 992,00 €
9,91 € 5 946,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
660 nm
1 MBd
Plastic Optical Fiber (POF)
20 ns
LED
5 V
- 40 C
+ 85 C
Industrial
Versatile Link
43 m
HFBR
Tube
Brand: Broadcom / Avago
Fall Time: 20 ns
Maximum Output Current: 250 uA
Moisture Sensitive: Yes
Mounting Style: Snap-In
Peak Wavelength: 660 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 3,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

HFBR-152xETZ/HFBR-252xETZ Robust VL Devices

Broadcom HFBR-1521ETZ and HFBR-1522 transmitters and HFBR-2521ETZ and HFBR-2522ETZ receivers are Robust Versatile Link (VL) series fiber optic devices designed to help eliminate any electromagnetic interference, crosstalk, and electrical ground problems that are common with copper wire solutions. This makes Broadcom HFBR-152xETZ and HFBR-252xETZ Robust VL fiber optic devices suitable for use in system control or drives in wind turbines and solar farms, traction inverters in trains, and other industrial applications and medical systems.

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

FEATURED PRODUCTS
BROADCOM LIMITED