HMIP63710N108N3N00

Schneider Electric
996-HMIP63710N108N3N
HMIP63710N108N3N00

Mfr.:

Description:
Industrial Box PCs P6 I3 24V W10 128GM2 8G E.15p

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Box PCs
RoHS:  
Intel Core i3-8145UE
DDR4
250 mm x 165 mm x 53 mm
87 W
Brand: Schneider Electric
Processor Brand: Intel
Product Type: Industrial PCs
Series: Harmony P6
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony P6 Industrial PCs

Schneider Electric Harmony P6 Industrial PCs that run at the Edge of EcoStruxure provide the next stage for digital transformation. These industrial PCs offer driving profitability, efficiency, and productivity through data where Windows®-based control and SCADA systems are crucial elements of the control architecture. The Harmony P6 industrial PCs support Wi-Fi®, BLUETOOTH®, and multiple wired options. These PCs are designed according to the IEC62443 cybersecurity standard for control systems.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 654,66 € 4 654,66 €
10 Quote