HTT70G-TPC-BLM-B0-H6-CH-V5

Matrix Orbital
891-HTT70GB0H6CHV5
HTT70G-TPC-BLM-B0-H6-CH-V5

Mfr.:

Description:
TFT Displays & Accessories 7 in HDMI TFT G Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,81 € 120,81 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
375 mA
TFT LCD Display Modules
Transmissive
7 in
WVGA
800 x 480
HDMI
Capacitive Touch Panel
LED
600 cd/m2
157 mm x 89.1 mm
164.9 mm x 115.88 mm x 12.77 mm
5 V
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 395,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

HTT G Series TFT Displays

Matrix Orbital HTT G Series TFT Displays are plug-and-play HDMI capacitive touch panel displays. These TFT displays offer 800 x 480 resolution display with 24-bit full-color capabilities. The HTT G series displays provide crisp images and enhanced video feedback. These displays are available in 5.0" and 7.0" options. The HTT G series TFT displays feature an automatic resolution detection with an HDMI interface.