I02-221-1

ICE Components
911-I02-221-1
I02-221-1

Mfr.:

Description:
Power Inductors - SMD High Current Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 1 627,60 €
2,77 € 2 880,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - SMD
RoHS:  
220 nH
45 A
600 mOhms
- 40 C
+ 125 C
Standard
13.2 mm
13.2 mm
9.2 mm
I02
Tray
Application: Power
Brand: ICE Components
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 130
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99

I02 / I03 Series High Current Power Inductors

ICE Components I02/I03 Series High Current Power Inductors provide high energy storage in a compact package with high saturation current to 60A. With lower DCR than similar toroid designs (as low as 0.60mΩ), the ICE Components I02/I03 inductors are ideal for desktop CPUs, servers, VRMs, and DC /DC converters.