I342HS,TGBG

SERPAC
635-I342HS-TGBG
I342HS,TGBG

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 SCRW-GY/GY 11.75 X 9.98 X 5.45"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,90 € 86,90 €
77,02 € 385,10 €
69,15 € 691,50 €
62,50 € 1 562,50 €
58,33 € 2 916,50 €
54,15 € 5 415,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Screw Cover
Polycarbonate (PC)
Gray
138 mm
139 mm
298 mm
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Gray
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99

I Series Industrial Enclosures

Serpac I Series Industrial Enclosures meet or exceed NEMA 4 and IP67. The box is constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. In addition, an ABS economy version is offered with UL94HB flammability rating. Three configurations are available: hinged-latched top, removable top, and hinged-screwed top. Mounting options include four rotating feet or two flanges. Optional panel kits are available. The I Series Industrial Enclosures from Serpac are offered in four different top/bottom color combinations of clear and/or gray.