I352HL,TGBG

SERPAC
635-I352HL-TGBG
I352HL,TGBG

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 HNGD LID GY 11.75"x9.88"x7.45"

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,67 € 89,67 €
75,01 € 375,05 €
69,48 € 694,80 €
62,75 € 1 568,75 €
58,12 € 2 906,00 €
56,45 € 5 645,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Latch
Polycarbonate (PC)
Gray
254 mm
204 mm
152 mm
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Gray
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,816 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99

I Series Industrial Enclosures

Serpac I Series Industrial Enclosures meet or exceed NEMA 4 and IP67. The box is constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. In addition, an ABS economy version is offered with UL94HB flammability rating. Three configurations are available: hinged-latched top, removable top, and hinged-screwed top. Mounting options include four rotating feet or two flanges. Optional panel kits are available. The I Series Industrial Enclosures from Serpac are offered in four different top/bottom color combinations of clear and/or gray.