IC149-064-008-B5

Yamaichi Electronics
945-IC149-064-008-B5
IC149-064-008-B5

Mfr.:

Description:
IC & Component Sockets 64pin 0.8 pitch QFP IC Skt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFP Sockets
64 Position
Prototype Socket
0.8 mm
SMD/SMT
Gold
- 25 C
+ 85 C
IC149
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Current Rating: 500 mA
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QFP IC Sockets

The Yamaichi QFP IC Sockets are available in more than 26 formats with 44 to 240 pins to fit most standard semiconductor models offered by a wide range of manufacturers. Because the space required for the Yamaichi QFP IC Sockets corresponds to that required by the semiconductor, changes to the PC-board layout after the testing stage are no longer needed.