IFCL3030DEER471M

Vishay / Dale
71-IFCL3030DEER471M
IFCL3030DEER471M

Mfr.:

Description:
Coupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:
887 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,421 € 4,21 €
0,347 € 34,70 €
0,338 € 169,00 €
Full Reel (Order in multiples of 1000)
0,281 € 281,00 €
0,264 € 528,00 €
0,26 € 1 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IFCL
470 uH
1.861 mH
20 %
400 mA, 200 mA
2.652 Ohms, 10.608 Ohms
7.3 mm
7.3 mm
4.5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: Coupled Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Dual Winding
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IFCL Coupled Ferrite Power Inductors

Vishay / Dale IFCL Coupled Ferrite Power Inductors are dual-winding inductors with highly coupled windings that enable parallel, series, and 1:1 transformer applications. These power inductors are constructed with magnetically shielded ferrite. The IFCL coupled ferrite power inductors operate from 0.5μH to 1000μH inductance range. These inductors operate at -40°C to 125°C operating temperature range. The IFCL power inductors are halogen-free, Pb-free, and RoHS compliant. These power inductors are suitable for SEPIC converters, common mode applications, LED lighting, and flyback 1:1 transformers.