IGN3S00M05

Apem
642-IGN3S00M05
IGN3S00M05

Mfr.:

Description:
Pushbutton Switches Non-lit Yellow NO solder button

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,73 € 41,73 €
37,71 € 377,10 €
35,96 € 899,00 €
33,55 € 1 677,50 €
32,23 € 3 223,00 €
30,04 € 7 510,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IG
Standard Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
ON - (OFF)
Round, Flat
50 mA
28 VDC
IP67, IP69K
Solder Lug
Yellow
Gold
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Actuator Style: Plunger
Brand: Apem
Diameter: 16.2 mm
Features: Last Minute Snappable Plunger, Strong Tactile Feedback
Flammability Rating: UL 94 V-0, UL 94 HB
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.